Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.720 |
10+ | €4.730 |
96+ | €3.550 |
192+ | €3.460 |
288+ | €3.360 |
576+ | €3.220 |
Product Information
Product Overview
The MAX994EUD+ is a micropower, low voltage, quad rail to rail I/O comparator in 14 pin TSSOP package. The comparator's Input bias current is typically 1pA and input offset voltage is typically 0.5mV. Internal hysteresis ensures clean output switching even with slow moving input signals. The output stage's unique design limits supply current surges while switching, virtually eliminating the supply glitches typical of many other comparators. It has an open-drain output stage that can be pulled beyond VCC to 6V (max) above VEE. This open-drain version is ideal for level translators and bipolar to single ended converters. It is typically used at portable/battery powered systems, mobile communications, zero-crossing detectors, window comparators, level translators, threshold detectors/discriminators, ground/supply-sensing applications, IR receivers and digital line receivers.
- 2.5V to 5.5V single supply operation, can also operate with ±1.25V to ±2.75V dual supplies
- Operating temperature range from -40°C to 85°C
- Consumes only 11µA of supply current while achieving a 300ns propagation delay
- Common-mode input voltage range extends 250mV beyond the rails
- Unique output stage reduces output switching current, minimizing overall power consumption
- 80µA supply current at 1MHz switching frequency
- No phase reversal for overdriven inputs
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
-
TSSOP
Open Drain
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
TSSOP
4 Comparators
4Channels
2.5V to 5.5V, ± 1.25V to ± 2.75V
14Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate