Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17630AME+T
Order Code3582102
Product RangeMAXM17630 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €4.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€10,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17630AME+T
Order Code3582102
Product RangeMAXM17630 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-16, Module
Input Voltage Min4.5V
No. of Outputs1 Output
Input Voltage Max36V
Output Power Max-
Output Voltage Nom3.3V
DC / DC Converter IC CaseuSLIC-EP
Output Current Max1A
No. of Pins16Pins
Output Current1A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Switching Frequency2.2MHz
Input Voltage DC Min4.5V
Operating Temperature Max125°C
Input Voltage DC Max36V
Depth3mm
Width3mm
Height1.75mm
Product RangeMAXM17630 Series
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
Input Voltage Max
36V
Output Voltage Nom
3.3V
Output Current Max
1A
Output Current
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
4.5V
Input Voltage DC Max
36V
Width
3mm
Product Range
MAXM17630 Series
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
uSLIC-16, Module
No. of Outputs
1 Output
Output Power Max
-
DC / DC Converter IC Case
uSLIC-EP
No. of Pins
16Pins
DC / DC Converter Output Type
Fixed
Switching Frequency
2.2MHz
Operating Temperature Max
125°C
Depth
3mm
Height
1.75mm
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability