Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQ1061EVKIT#
Order Code3927469
Also Known As90-Q1061#K00
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €202.190 |
Price for:Each
Minimum: 1
Multiple: 1
€202.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQ1061EVKIT#
Order Code3927469
Also Known As90-Q1061#K00
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberMAXQ1061
Kit Application TypeSecurity
Application Sub TypeCryptographic Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family NameDeepCover
Kit ContentsEvaluation Board MAXQ1061, User Guide, EV Kit Software User Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Kit Application Type
Security
Core Architecture
-
Silicon Family Name
DeepCover
Product Range
-
Silicon Core Number
MAXQ1061
Application Sub Type
Cryptographic Controller
Core Sub-Architecture
-
Kit Contents
Evaluation Board MAXQ1061, User Guide, EV Kit Software User Guide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001