Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €523.000 |
Product Information
Product Overview
MAXREFDES104# is a unique evaluation and development platform in a wearable form factor that demonstrates the functions of a wide range of Maxim’s products for health-sensing applications. This third-generation health sensor platform (an advancement of the MAXREFDES101# Health Sensor Platform 2.0) integrates a two-in-one PPG + ECG analogue-front-end (AFE) sensor (MAX86176), a human body temperature sensor (MAX30208), a microcontroller (MAX32666), a power-management IC (MAX20360), and a 3-axis accelerometer. The complete platform includes a 3D-printed enclosure and a biometric algorithm hub with an embedded heart-rate, oxygen saturation and ECG algorithms (MAX32674). Algorithm output and raw data can be streamed through Bluetooth™ to a PC GUI for demonstration, evaluation, and customized development.
- Photoplethysmography (PPG)
- Biopotential measurement (ECG)
- Skin temperature measurement
- Embedded heart-rate (HRM) and oxygen saturation (SpO2) algorithms
- Motion and acceleration
- Wearable form factor
Contents
Complete assembled wearable, BLE USB dongle (CY5677), USB-A to USB-C cable, USB-A to micro-USB cable, Programmer board (MAXDAP-USB-C).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Development Board
Health Sensor Platform 3.0
Evaluation Board MAX32666, MAX32674, MAX20360, MAX86176, MAX30208, PMIC & MAXDAP-TYPE-C Prog PCB
No SVHC (25-Jun-2025)
MAX32666, MAX32674, MAX20360, MAX86176, MAX30208
Health Sensor Development Platform 3.0
Health Sensing Reference Design Kits
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate