MAXREFDES106#

Health Sensor Platform, MAX32666/MAX86178/MAX32674C, Heart Rate, SpO2 & Respiration Rate, USB Cable

Image is for illustrative purposes only. Please refer to product description.
ANALOG DEVICES MAXREFDES106#
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES106#
Order Code4567235
Technical Datasheet
See all Technical Docs
2 In Stock

2 more incoming. You can reserve stock now

EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
QuantityPrice (ex VAT)
1+€545.690
Price for:Each
Minimum: 1
Multiple: 1
€545.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES106#
Order Code4567235
Technical Datasheet
Silicon ManufacturerAnalog Devices
Kit Application TypeSensor
Application Sub TypeHeart Rate, SpO2 & Respiration Rate, Skin and Ambient Temperature
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Family Name-
Kit ContentsHealth Sensor Chest-Patch Platform MAX32666/MAX86178/MAX32674C, USB Micro-B Cable, USB Dongle
Product Range-
SVHCNo SVHC (25-Jun-2025)

Product Overview

MAXREFDES106# health system platform 4.0 is a chest patch reference design that performs vital sign monitoring (VSM). The system uses high sensitivity photoplethysmography (PPG), electrocardiogram (ECG), and bioimpedance (BioZ), Temperature biosensors and algorithms measure blood oxygenation (SpO2), heart rate (HR), respiration rate (RR), impedance cardiography (ICG), body impedance analysis (BIA), and skin/ambient temperatures. The vital signs data can be streamed through low-energy Bluetooth® to a PC graphical user interface (GUI) for demonstration, evaluation, and customized development.

  • MAX86178 PPG/ECG/BioZ AFE, optical sensor with one Infrared LED, one red LED, and two photodiodes
  • MAX32674C algo hub with an embedded algorithm of SpO2 monitoring
  • MAX20356 power-management integrated circuit (PMIC)
  • ADXL367 low-power, low-noise 3-axis accelerometer
  • MAX32666 host MCU with on-board Bluetooth 5
  • 256MB flash storage
  • Temperature board include one flexible PCB & one rigid PCB with MAX30210 connected to aluminium disc
  • MAXDAP-TYPE-C board for use during a firmware upgrade for the micro board
  • 3D-printed enclosures and 3M double-sided tape
  • BLE USB dongle to ensure high data rate

Technical Specifications

Silicon Manufacturer

Analog Devices

Kit Application Type

Sensor

Core Architecture

ARM

Silicon Family Name

-

Product Range

-

Silicon Core Number

MAX32666, MAX86178, MAX32674C

Application Sub Type

Heart Rate, SpO2 & Respiration Rate, Skin and Ambient Temperature

Core Sub-Architecture

Cortex-M4

Kit Contents

Health Sensor Chest-Patch Platform MAX32666/MAX86178/MAX32674C, USB Micro-B Cable, USB Dongle

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.000001