Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.960 |
Product Information
Product Overview
The MAXREFDES112B# is a compact, isolated 24V input, 12V output, 10W flyback power supply reference design. The reference design contains all the control circuitry and electric components required for designing 17V to 36V wide input, 12V and 10W output isolated flyback converter power supply. The design features MAX17596 peak current mode converter with flexible switching frequency. The MAX17596 is a peak current-mode controller for design of wide input voltage flyback and boost regulators. This entire circuit fits on a 20.3mm (0.8in) x 59.7mm (2.35in) board. In addition, through hole pins on the bottom side of the module allows quick and easy integration of this power converter into the main system. Pins are 0.6in from power to ground and 2in from the input side to the output side. It is typically used in PLCs, telecom and Datacom power supplies.
- Utilizes Sumida 12387T070 transformer
- Functional insulation
- Compact and flexible
- Minimal external components
- Robust operation in adverse industrial environments
- 12V, 800mA with 20% over range current
- ±5% output accuracy
- Design is set to switch at 500KHz
- Delivers peak efficiency of 88%
- Start-up voltage and input overvoltage protection setting (EN/UVLO, OVI)
Applications
Industrial, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
-
-
-
MAX17596
Isolated Flyback Power Supply
-
Ref Design Board MAX17596
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate