Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.960 |
Product Information
Product Overview
The MAXREFDES113C# is an isolated 24V to 12V, 20W power supply reference design board. This reference design contains all the control circuitry and electric components required for designing 17V to 36V wide input, 20W output isolated flyback converter power supply. This power supply efficiently converts 24V into useful voltage rails at a variety of power levels. Every power rail is isolated with readily available transformer from multiple, global vendors providing for quick, convenient transformer selection. The design features MAX17596 peak current mode converter with flexible switching frequency. This design is set to switch at 200KHz. For EMI sensitive applications, the MAX17596 incorporates a programmable frequency dithering scheme enabling low EMI spread spectrum operation. This general purpose power solution can be used in many different types of power applications such as PLC, telecom, datacom power supplies, isolated battery chargers, servers & embedded computing.
- Isolated with Hanrun HR051441 transformer
- Functional insulation
- Compact and flexible
- Minimal external components and ±5% output accuracy
- Robust operation in adverse environments
- 12V, 1.6A with 20% overrange current
- Peak efficiency of 87%
- Provides up to 1.6A (plus 20% overhead) at 12V output
- Start-up voltage and input overvoltage protection setting (EN/UVLO, OVI)
- Entire circuit fits on a 20mm × 35mm board
Applications
Power Management, Industrial, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
-
-
-
MAX17596
Flyback Converter
-
Ref Design Board MAX17596
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate