Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €157.190 |
Product Information
Product Overview
MAXREFDES130# is an Arduino form factor building automation shield. This shield is compatible with ARM®, mbed™ and Arduino platforms providing a complete reference for prototyping next building automation design. This unique design includes eight 0V DC-10V DC analogue outputs, one 4-20mA output, one 4-20mA input, eight nonlatching relays, three latching relays, RTC and 1-Wire host. The MAXREFDES130# works well with one or more of the MAXREFDES131#, the 1-Wire, Grid EYE sensor to make a complete building automation solution. It contains on-board IC's such as MAX17521 non latching relay (5V/7.3V), 12V MAX15062 positive supply, 5V MAX5091A analogue supply, 3.3V MAX5091B digital supply, -2V MAX889 negative supply, MAX3392, MAX3393 and MAX3394 logic-level translation, MAX4822 relay driver, DS3231 RTC, MAX11300 PIXI, DS2484 1-Wire host, MAX44244 op-amp. This device is used in building automation, IoT, animatronics and holiday displays.
- Accelerated development time
- AC load switching
- Flexible analogue for multiple configurations
- Ease of use
- Latching relays for thermostat control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
-
-
-
MAX17521, MAX15062
Building Automation Design
-
Ref Design Board
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate