Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES67#
Order Code2530532
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €140.410 |
Price for:Each
Minimum: 1
Multiple: 1
€140.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES67#
Order Code2530532
Technical Datasheet
Silicon Manufacturer-
Silicon Core NumberSTM32F415RGTX, MAX14763, MAX31723, MAX11254, MAX14930, MAX17552, MAX17498C, MAX17651
Kit Application TypeProgrammable Logic Controllers, Distributed Control Systems
Application Sub TypeProgrammable Logic Controllers (PLCs) & Distributed Control Systems (DCS)
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Family NameSTM32F415xx
Kit ContentsRef Design Board
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Programmable Logic Controllers, Distributed Control Systems
Core Architecture
ARM
Silicon Family Name
STM32F415xx
Product Range
-
Silicon Core Number
STM32F415RGTX, MAX14763, MAX31723, MAX11254, MAX14930, MAX17552, MAX17498C, MAX17651
Application Sub Type
Programmable Logic Controllers (PLCs) & Distributed Control Systems (DCS)
Core Sub-Architecture
Cortex-M4
Kit Contents
Ref Design Board
SVHC
Lead (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18