Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.820 |
| 10+ | €8.510 |
| 50+ | €7.570 |
| 100+ | €6.710 |
Product Information
Product Overview
The MX7524LCSE+ is a CMOS 8bit buffered multiplying digital to analogue converter (DAC) in 16 pin NSOIC package. It will interface directly with most microprocessors. The On-chip input latches make the DAC interface similar to a RAM write cycle where active-low CS and active-low WR are the only control inputs required. The linearity up to ±1/8LSB is available and power consumption is less than 10mW. This 8bit DAC consists of an thin-film R-2R resistor array with CMOS current steering switches. It is used in µP controlled gain, function generators, digital control systems, bus structured instruments and automatic test equipment.
- Supply voltage range is 5V to 15V
- Operating temperature range from 0°C to 70°C
- Supports parallel interface, unipolar channel type
- Monotonicity over full temperature range
- TTL/CMOS compatible at +5V
- Microprocessor compatible
- On-chip data latches
- 8bit, 9bit & 10bit linearity
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Parallel
NSOIC
Unipolar
70°C
-
No SVHC (25-Jun-2025)
-
5V to 15V
16Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate