Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.810 |
| 10+ | €10.390 |
Product Information
Product Overview
The MX7545AKEWP+ is a CMOS 12bit buffered multiplying DAC in 20 pin WSOIC package. It features a 150ns write pulse width which allows interfacing to a wide range of fast 8 and 16bit microprocessors. It is loaded by a single 12bit wide word when chip select and write pin both are low. The chip select and write inputs can be connected low making the input data latches transparent and allowing unbuffered operation of this DAC. The MAX7545is TTL/CMOS compatible with a 15V supply. Typical applications include motion control systems, automatic test equipment, µP controlled systems, programmable gain amplifiers and programmable power supplies.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Improved ESD protection and can withstand over 6KV voltage
- Accuracy of ±1/2LSB INL, ±1LSB DNL
- Gain error is ±3LSB
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
WSOIC
Bipolar
85°C
-
No SVHC (25-Jun-2025)
-
4.75V to 5.25V
20Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate