| Quantity | Price (ex VAT) |
|---|---|
| 96+ | €7.280 |
Product Information
Product Overview
The MX7705EUE+ is a 16bit, low power, 2-channel, sigma-delta analogue to digital converter (ADC) in 16 pin TSSOP package. This serial output ADC includes sigma-delta modulator with digital filter to achieve 16bit resolution with no missing codes. The operating supply current is 320μA with 3V supply and power down mode reduces supply current to 2μA. Self calibration and system calibration allow the MX7705 to correct for gain and offset errors. Excellent DC performance (±0.003% FSR INL) and low noise (650nV) make the MX7705 ideal for measuring low frequency signals with wide dynamic range. The device accepts fully differential bipolar/unipolar inputs. An internal input buffer allows for input signals with high source impedances. An on-chip digital filter with programmable cut-off and output data rate processes the output of sigma-delta modulator. It is used in strain gauge measurements, loop powered systems, flow and gas meters, pressure transducers, thermocouple and RTD measurements.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from -40°C to 85°C
- SPI/QSPI/MICROWIRE compatible 3-wire serial interface
- Pin and software compatible with AD7705 device
- On-chip input buffer and programmable gain amplifier (PGA)
- 0.5μV/°C unipolar offset drift and 0.5μV/°C bipolar zero drift (1 to 4 gain)
- Conversion rate of 0.5Ksps
- Input CMRR of 130dB (gain = 8 to 128, VDD = 5V) and PSRR of 91dB (gain = 8 to 128, VDD = 5V)
- PGA from 1 to 128 and 0.5ppm of FSR/°C gain drift
Applications
Signal Processing, Industrial, Consumer Electronics, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.25V
16Pins
85°C
-
No SVHC (25-Jun-2025)
500SPS
SPI
2.7V
TSSOP
-40°C
Dual 16-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate