9 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €165.610 |
Product Information
Product Overview
TMC9660-3PH-EVKIT is a set of one MCU board Landungsbruecke, one Eselsbruecke and one TMC9660-3PH-EVAL driver board. It allows for a quick and simple start within only minutes to make your motor turning, while still providing full access to all registers and full functionality and diagnostics. The TMC9660-3PH-EVKIT is part of the ADI Trinamic evaluation board system. It is a 70V/10A permanent magnet synchronous motors (PMSM)/brushless DC (BLDC) evaluation kit that allows evaluation of the TMC9660, which is a highly integrated monolithic motor controller and gate driver IC for three-phase BLDC motors, two-phase bipolar stepper motors, and DC motors. The TMC9660-3PH-EVAL focuses on the usage of three-phase BLDC motors with the possibility to use ABN encoders or digital hall sensors as position feedback mechanism. Additionally, the board allows simultaneous control of a brake chopper and an electromechanical brake through the otherwise unused fourth half-bridge.
- Three-phase PMSM/BLDC motors and DC motors up to 10A RMS coil current (20A peak)
- 8V to 70V DC single-supply voltage range
- Field-oriented controller (FOC) in hardware
- Position, velocity, and torque controller in hardware
- Brake chopper and electromechanical brake outputs
- SPI and UART interfaces for communication with a main controller
Contents
One MCU board Landungsbruecke (PC interface board), One Eselsbruecke bridge connection board, One TMC9660-3PH-EVAL driver board.
Technical Specifications
Smart Gate Driver, Motor Controller
Power Management - Motor Control
Evaluation Board TMC9660, PC Interface Board, Bridge Connection Board
No SVHC (07-Nov-2024)
Analog Devices
TMC9660
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate