Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-3216-CANOPEN
Order Code4645916
Product RangeTMCM-3216 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €314.970 |
Price for:Each
Minimum: 1
Multiple: 1
€314.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMCM-3216-CANOPEN
Order Code4645916
Product RangeTMCM-3216 Series
Technical Datasheet
Control / Drive Type3-Axis Controller / Driver Module
No. of Phases-
Output Current Max2A
Supply Voltage Min10V
Supply Voltage Max30V
Product RangeTMCM-3216 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Control / Drive Type
3-Axis Controller / Driver Module
Output Current Max
2A
Supply Voltage Max
30V
SVHC
No SVHC (21-Jan-2025)
No. of Phases
-
Supply Voltage Min
10V
Product Range
TMCM-3216 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001