Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1330
Order Code2102000
Product RangePP30 Powerpole
Your Part Number
Technical Datasheet
1,202 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.970 |
| 10+ | €1.630 |
| 100+ | €1.210 |
| 500+ | €1.010 |
| 1000+ | €0.921 |
| 2500+ | €0.831 |
Price for:Each
Minimum: 1
Multiple: 1
€1.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1330
Order Code2102000
Product RangePP30 Powerpole
Technical Datasheet
Product RangePP30 Powerpole
No. of Contacts1Contacts
GenderHermaphroditic
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1330 is a Powerpole® Connector, housing and 30A connector with 600V continuous AC or DC operation. The Powerpole® connector provides reliability, design flexibility and safety for products manufacture, installation and maintenance. Minimal contact resistance at high current, wiping action cleans contact surface during connection/disconnection. Coloured modular housing, provides visual identification of proper mating connector. Secures individual connectors into keyed assemblies which prevents misconnection with similar configurations.
- Flat wiping contact system
- Coloured modular housing
- Moulded-in dovetails
- 16 to 12AWG Contact barrel wire size
- 30A Current rating
- 600mΩ AVG Contact resistance
- 2200VAC/DC Insulation withstanding test voltage
Applications
Power Management
Technical Specifications
Product Range
PP30 Powerpole
Gender
Hermaphroditic
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072