Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1332
Order Code3358675
Product RangePOWERPOLE PAK PP15-45 Series
Technical Datasheet
25,527 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | €0.662 |
100+ | €0.555 |
500+ | €0.441 |
1000+ | €0.391 |
2500+ | €0.371 |
5000+ | €0.351 |
Price for:Each
Minimum: 10
Multiple: 10
€6.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1332
Order Code3358675
Product RangePOWERPOLE PAK PP15-45 Series
Technical Datasheet
Product RangePOWERPOLE PAK PP15-45 Series
Contact GenderHermaphroditic
Contact Termination TypeSolder
Wire Size AWG Max16AWG
Contact PlatingSilver
For Use WithAnderson POWERPOLE PAK PP15-45 Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
POWERPOLE PAK PP15-45 Series
Contact Termination Type
Solder
Contact Plating
Silver
Wire Size AWG Min
20AWG
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Hermaphroditic
Wire Size AWG Max
16AWG
For Use With
Anderson POWERPOLE PAK PP15-45 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 1332
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000518
Product traceability