Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1452G3
Order Code2673273
Product RangePowerpole Pak
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.750 |
10+ | €7.250 |
Price for:Each
Minimum: 1
Multiple: 1
€9.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1452G3
Order Code2673273
Product RangePowerpole Pak
Technical Datasheet
Product RangePowerpole Pak
No. of Contacts4Contacts
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows-
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Product Overview
The Powerpole Pak series Connector with optional latching and strain relief. It has Inline, panel mount, T or Blindmate configurations.
Applications
Power Management
Technical Specifications
Product Range
Powerpole Pak
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
4Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402