Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No2-8171G5
Order Code4137090
Product RangeSBE 320 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €25.380 |
25+ | €23.190 |
50+ | €21.140 |
100+ | €19.070 |
250+ | €17.120 |
500+ | €16.150 |
Price for:Each
Minimum: 1
Multiple: 1
€25.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No2-8171G5
Order Code4137090
Product RangeSBE 320 Series
Technical Datasheet
Product RangeSBE 320 Series
GenderHermaphroditic
No. of Positions2Ways
Pitch Spacing-
For Use WithAnderson SBE 320 Series Power Contacts
Technical Specifications
Product Range
SBE 320 Series
No. of Positions
2Ways
For Use With
Anderson SBE 320 Series Power Contacts
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability