Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916-BK
Order Code2576118
Product RangePP75 Powerpole
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.160 |
10+ | €3.470 |
100+ | €2.670 |
250+ | €2.370 |
500+ | €2.250 |
1000+ | €2.120 |
Price for:Each
Minimum: 1
Multiple: 1
€4.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916-BK
Order Code2576118
Product RangePP75 Powerpole
Technical Datasheet
Product RangePP75 Powerpole
GenderPlug, Receptacle
No. of Positions1Ways
Pitch Spacing-
For Use WithAPP PP75 Powerpole Wire Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 5916 is a gray standard Connector Housing can be used with wire contacts for up to 6AWG [10mm²] as well as PCB and busbar contacts. This PP75 series Powerpole® housings can be used for wire-to-wire, wire-to-board and wire-to-busbar applications. Wire sizes from 16AWG (1.3mm²) to 6AWG (13.3mm²) offer power capabilities up to 120A per pole. Locking housings offer the capability to secure Powerpole® housings to each other and to mounting pads. Housings made from chemical resistant (CR) resin withstand industrial solvents better than standard housings.
- Allows one connection system to meet multiple needs
- Removes PP75 housing from board side
Applications
Industrial
Technical Specifications
Product Range
PP75 Powerpole
No. of Positions
1Ways
For Use With
APP PP75 Powerpole Wire Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 5916-BK
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate