400 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €10.160 |
10+ | €7.550 |
100+ | €6.260 |
250+ | €5.170 |
500+ | €5.070 |
1000+ | €4.960 |
Product Information
Product Overview
The 6319 is a 2-contact 1-row SB® 50 Connector, 2-pole housing and 50A contact with 600V continuous AC or DC operation. The innovative SB® 50 connector provides reliability, design flexibility and safety for products' manufacture, installation and maintenance. APP's 2-pole connector is available with a 50A rating, 600V continuous AC or DC operation. This SB® connector for many applications and wire sizes, #6 to #16AWG (13.3 to 1.3mm²). Mechanical keys ensure connectors will only mate with connectors of the same colour. Different colour housings are selected to identify voltages, thus preventing mismatching of the power supply system. Mechanical keyed housing, prevents accidental mating of components operating at different voltage levels. Provides industrial quality and durability. Makes assembly quick and easy and reduces number of parts stocked.
- Mechanical keyed housing
- Single-piece housing and unitized construction
- Genderless design
- #6AWG Wire size
- 200µΩ AVG Contact resistance
- Grey colour
- 50lbf Contact retention force
Applications
Power Management
Technical Specifications
SB50
Plug
Crimp
Cable Mount
-
2Contacts
-
1 Row
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate