Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1000-0017
Order Code2889331
Also Known As2x2 USB Car Charger
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €19.900 |
Price for:Each
Minimum: 1
Multiple: 1
€19.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1000-0017
Order Code2889331
Also Known As2x2 USB Car Charger
Technical Datasheet
No. of Charging Ports4 Ports
USB Connector TypeUSB Type A
Input Voltage12 V, 24 V
Charging Port Amps2.4 A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Intelligent in-car USB charger with 4 USB ports. This handy device features an extension which clips neatly onto the pockets in the back of front seats, allowing passengers in both front and rear seats to charge devices at the same time.
- 9.6A maximum charging current - 2.4A per USB port
- 12-24VDC Input Voltage
- Intelligent charge control detects highest possible charge current for connected devices
- 2x USB on car socket, 2x USB on extension
- 1.8m extension cable to reach rear seats
Technical Specifications
No. of Charging Ports
4 Ports
Input Voltage
12 V, 24 V
Product Range
-
USB Connector Type
USB Type A
Charging Port Amps
2.4 A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171