Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1000-0030
Order Code3777694
Also Known AsCC212; GTIN UPC EAN: 4013674176908
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.930 |
Price for:Each
Minimum: 1
Multiple: 1
€8.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1000-0030
Order Code3777694
Also Known AsCC212; GTIN UPC EAN: 4013674176908
Technical Datasheet
No. of Charging Ports2 Ports
USB Connector TypeUSB Type A
Input Voltage12 V, 24 V
Charging Port Amps2.4 A (Shared)
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
Intelligent dual USB in-car charger designed for use with smartphones, tablets and other USB powered devices.
- Provides two standard USB-A ports
- 5V, 2.4A Output power
- Supports 12/24V input voltage
- Smart IC controller for intelligent charging
- 3 Year manufacturer warranty
Contents
In-car charger and user guide
Technical Specifications
No. of Charging Ports
2 Ports
Input Voltage
12 V, 24 V
Product Range
-
USB Connector Type
USB Type A
Charging Port Amps
2.4 A (Shared)
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04