Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1000-0031
Order Code3777695
Also Known AsCC105; GTIN UPC EAN: 4013674176915
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.710 |
Price for:Each
Minimum: 1
Multiple: 1
€5.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1000-0031
Order Code3777695
Also Known AsCC105; GTIN UPC EAN: 4013674176915
Technical Datasheet
No. of Charging Ports1 Port
USB Connector TypeUSB Type A
Input Voltage12 V, 24 V
Charging Port Amps1 A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Intelligent USB in-car charger designed for use with phones, GPS and other low-powered USB devices.
- Provides a standard USB-A port
- 5V, 1A Output power
- Supports 12/24V input voltage
- Smart IC controller for intelligent charging
- 3 Year manufacturer warranty
Contents
In-car charger and user guide
Technical Specifications
No. of Charging Ports
1 Port
Input Voltage
12 V, 24 V
Product Range
-
USB Connector Type
USB Type A
Charging Port Amps
1 A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039