Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0016
Order Code3285992
Product RangeALCT Series
Also Known AsALCT6-24/2 EU
85 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.530 |
5+ | €57.540 |
10+ | €56.390 |
Price for:Each
Minimum: 1
Multiple: 1
€73.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0016
Order Code3285992
Product RangeALCT Series
Also Known AsALCT6-24/2 EU
Battery Charger TypeIn - Car
Battery Technologies SupportedLead Acid
Supply Voltage230VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangeALCT Series
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Charger Type
In - Car
Supply Voltage
230VAC
Battery IEC Code
-
Product Range
ALCT Series
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
Lead Acid
Battery Size Code
-
Battery NEDA Code
-
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.542