Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €37.230 |
5+ | €30.000 |
10+ | €25.710 |
20+ | €23.470 |
50+ | €23.000 |
Product Information
Product Overview
The Ansmann 1001-0050 Lithium 2 is a portable and versatile charger with independent charging slots for 1 or 2 batteries; suitable for AA/AAA NiMH cells and a wide range of Li-ion batteries (3.6/3.7V) including 16340, 17670, 18650, 22650 and 26650 cells.The device will detect when batteries are inserted automatically with no need for tedious adjustment, and charging process will start immediately once cells have been inserted correctly. Smart colour-coded LED indicators are integrated above each slot for visible feedback of the charging status for your rechargeable batteries. This will also highlight faulty & defective batteries as well as batteries that have been incorrectly inserted into the device. The Lithium 2 charger comes with a USB charging cable and can be operated with any conventional 5V, 1A USB power adaptor
- Microcontroller monitored charge control
- 3 LED indicators per charging slot for charging status
- Trickle charge and safety timer functions
- Reverse polarity detection
- Charges via 5V DC USB connection (USB Charging lead supplied)
- Dimensions (HxWxD): 33x73x125mm
- 3 Year manufacturer warranty
Contents
Charger and USB-C charging cable
Notes
Note: Batteries shown for illustration only, not supplied
Technical Specifications
Plug In
5V
-
-
No SVHC (21-Jan-2025)
Li-Ion, NiMH
AAA, AA
-
USB
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate