Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0063-UK
Order Code2889324
Product RangePowerline 2 Series
Also Known AsPowerline 2; GTIN UPC EAN: 4013674125463
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €44.460 |
5+ | €35.990 |
10+ | €32.860 |
20+ | €32.200 |
Price for:Each
Minimum: 1
Multiple: 1
€44.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0063-UK
Order Code2889324
Product RangePowerline 2 Series
Also Known AsPowerline 2; GTIN UPC EAN: 4013674125463
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiCd, NiMH
Supply Voltage240V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangePowerline 2 Series
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
An intelligent charger for 1-2 NiMH 9V PP3 size batteries with 8.4V nominal voltage, suitable for worldwide use.
- Versatile NiMH charger that can accommodate 1-2 9V block PP3 size batteries
- 100V-240V AC mains input
- Plugs for UK and EU included
- Individual supervision of each battery
- Easy to see LED indicator for each position
- -DV full charge detection
- Faulty cell detection
- Safety timer cut off
- Automatic switch to pulsed trickle charge once batteries are charged
- Battery status of each charging slot is displayed by an LED
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
240V
Battery IEC Code
-
Product Range
Powerline 2 Series
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
-
Battery NEDA Code
-
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23