Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0079-UK
Order Code3267899
Product RangeAnsmann Powerline 4
Also Known AsPowerline 4.2 Pro; GTIN UPC EAN: 4013674161034
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €87.060 |
5+ | €68.130 |
10+ | €66.770 |
Price for:Each
Minimum: 1
Multiple: 1
€87.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0079-UK
Order Code3267899
Product RangeAnsmann Powerline 4
Also Known AsPowerline 4.2 Pro; GTIN UPC EAN: 4013674161034
Technical Datasheet
Battery Charger TypeIn Car / Plug In / USB
Battery Technologies SupportedNiCd, NiMH
Supply Voltage240VAC
Battery Size CodeAAA, AA
Battery IEC Code-
Battery NEDA Code-
Product RangeAnsmann Powerline 4
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
Desktop battery charger with four charging slots suitable for NiMH/NiCd AA or AAA batteries. Charge, discharge and analyse batteries with the intuitive controls and integrated display.
- Four charging slots suitable for AA and AAA NiMH/NiCd battery cells
- Charge, discharge, test and refresh functions
- Comprehensive LCD display for battery status information
- 5V 1A USB Charging socket for smartphones and mobile devices
- Short circuit, Alkaline & defective cell detection
- Wrong polarity protection and 0V charge function
- World wide use (UK/Euro plugs included)
- Supplied with in-car charger
- Maximum cell capacity 3200mAh (based on timer)
- Supply Voltage: 100-240V AC, 12V DC
- Charging Voltage: 1.4V
- Selectable Charging Current: 1500mA/1800mA ±10% (2 Cells), 400mA/600mA/800mA (4 Cells)
- Selectable Discharging Current: 200mA/300mA/400mA ±10% (4 Cells)
- Dimensions (HxWxD): 31x80x130mm
Contents
Charger with EU/UK plugs and in-car charger
Technical Specifications
Battery Charger Type
In Car / Plug In / USB
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
Ansmann Powerline 4
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
AAA, AA
Battery NEDA Code
-
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45