Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0080-UK
Order Code3267898
Product RangeAnsmann Powerline 4
Also Known AsPowerline 4 Ultra; GTIN UPC EAN: 4013674161089
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €115.310 |
5+ | €90.250 |
10+ | €88.450 |
Price for:Each
Minimum: 1
Multiple: 1
€115.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0080-UK
Order Code3267898
Product RangeAnsmann Powerline 4
Also Known AsPowerline 4 Ultra; GTIN UPC EAN: 4013674161089
Technical Datasheet
Battery Charger TypePlug In / USB
Battery Technologies SupportedLi-Ion, NiMH
Supply Voltage240VAC
Battery Size CodeAAA, AA, C, D, 10400, 32650
Battery IEC Code-
Battery NEDA Code-
Product RangeAnsmann Powerline 4
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
Desktop battery charger with four charging slots suitable for both NiMH and Li-ion battery cells. The Powerline 4 Ultra features a LCD display for comprehensive battery information and a USB port for charging smartphones and mobile devices.
- Four charging slots suitable for AA, AAA, C & D NiMH and 10400-32650 Li-ion cells
- Comprehensive LCD display for battery status information
- 5V, 2A USB Charging socket for mobile devices
- Short circuit & defective cell detection
- Maximum charge capacity 12,000mAh
- Supply Voltage: 100-240VAC
- Charging Voltage: 1.2V (NiMH), 3.6/3.7V (Li-ion)
- Charge Current: 500mA (4 cells), 1500mA (3 cells), 2000mA (2 cells)
- Discharge Current: 500mA
- Dimensions (HxWxD): 38x110x170mm
Contents
Charger, AC adaptor and user guide
Technical Specifications
Battery Charger Type
Plug In / USB
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
Ansmann Powerline 4
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
Li-Ion, NiMH
Battery Size Code
AAA, AA, C, D, 10400, 32650
Battery NEDA Code
-
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.581