Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0141-44
Order Code4445664
Also Known AsGTIN UPC EAN: 4013674206674, DC465PD
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.800 |
5+ | €67.930 |
10+ | €66.570 |
Price for:Each
Minimum: 1
Multiple: 1
€86.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0141-44
Order Code4445664
Also Known AsGTIN UPC EAN: 4013674206674, DC465PD
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies Supported-
Supply Voltage240VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DC465PD from Ansmann is a convenient desktop charger that provides four USB ports. Equipped with two Quick Charge 3.0 USB-A ports and two USB-C PD ports, the charger is ideal for recharging multiple mobile devices simultaneously.
- Compact desktop charger for USB devices
- Provides four USB ports: 2x USB-A (QC 3.0), 2x USB-C (PD)
- USB-C ports provide up to 65W (port 1), 18W (port 2)
- USB-A ports provide up to 18W each
- Shared power output, 45W with all ports in use
- Over-current, over-voltage and short circuit protection for reliable charging
- Dimensions (HxWxD): 20x87x91mm
Contents
Charger, EU/UK mains lead and user guide
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
-
Battery Size Code
-
Battery NEDA Code
-
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415