Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €75.300 |
5+ | €58.920 |
10+ | €57.740 |
Product Information
Product Overview
With numerous features, the Ansmann 1001-0143 8-stage BC 6-12V charger ensures safe and reliable charging for lead batteries with a capacity of 4-60Ah. Easily switch between charging programs with the 'Mode' button. The charger is IP65 rated, meaning it is dust-tight and protected against water jets, it also comes with multiple electrical safety features to ensure safe charging control. In addition, this intelligent charger is suitable for standby/parallel operation and can remain connected to a battery continuously. It will maintain its full charge, even if the battery is being charged/discharged at the same time.
- Fully automatic eight stage charging process
- Switch between 3 intelligent charging programs, each with two charging currents
- Maximum charge current is 2A
- 6/12V STD program for lead acid & lead gel batteries, 12V LFP for lithium iron phosphate batteries
- LED indicator flashes during charging process and is permanently green when battery is fully charged
- Reverse polarity, overcharge, deep discharge and short circuit protection
- Keyhole hanger for wall attachment
- Dimensions (HxWxD): 49x181x80mm
Contents
Charger, Clamp adaptor cable, Ring terminal adaptor cable, Cable ties, User guide.
Technical Specifications
Bench / Wall
240VAC
-
-
No SVHC (21-Jan-2025)
Lead Acid, LiFePO4
-
-
EU, UK
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate