Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €93.350 |
5+ | €73.050 |
10+ | €71.590 |
Product Information
Product Overview
With numerous features, the Ansmann 1001-0144 is a powerful 10-stage BC 6-12V charger that ensures safe and reliable charging for lead batteries with a capacity of 4-120Ah. The integrated display provides instant feedback, and you can easily switch charging programs with the 'Mode' button. The charger is IP65 rated, meaning it is dust-tight and protected against water jets, it also comes with multiple electrical safety features to ensure safe charging control. In addition, this intelligent charger is suitable for standby/parallel operation and can remain connected to a battery continuously. It will maintain its full charge, even if the battery is being charged/discharged at the same time.
- Fully automatic ten stage charging process
- Switch between 6 charging programs to ensure optimal performance
- Maximum charge current is 4A
- Charging current is automatically controlled by the selected charging mode
- Trickle charge function for winter storage to prevent deep discharge
- Backlit LCD display for mode selection and charging status
- Reverse polarity, overcharge, deep discharge and short circuit protection
- Keyhole hanger for wall attachment
- Dimensions (HxWxD): 52x193x85mm
Contents
Charger, Clamp adaptor cable, Ring terminal adaptor cable, Cable ties, User guide.
Technical Specifications
Bench / Wall
240VAC
-
-
No SVHC (21-Jan-2025)
Lead Acid, LiFePO4
-
-
EU, UK
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate