Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No10950127
Order Code1319564
Also Known AsEU to US
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.630 |
5+ | €4.620 |
10+ | €4.230 |
20+ | €4.120 |
50+ | €3.630 |
Price for:Each
Minimum: 1
Multiple: 1
€6.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No10950127
Order Code1319564
Also Known AsEU to US
Technical Datasheet
Convert FromEuro
Convert ToUS
Current Rating10A
Fuse Current-
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 10950127 is an US Adaptor for use with power transformers and traveller plugs.
Applications
Industrial, Power Management
Technical Specifications
Convert From
Euro
Current Rating
10A
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
No SVHC (21-Jan-2025)
Convert To
US
Fuse Current
-
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659