Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €5.170 |
10+ | €2.580 |
25+ | €1.830 |
50+ | €1.720 |
100+ | €1.690 |
Price for:Each
Minimum: 1
Multiple: 1
€5.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1516-0008
Order Code4544601
Technical Datasheet
Battery Voltage3V
Battery Size Code1225
Battery TechnologyLithium Manganese Dioxide
Battery Capacity50mAh
External Diameter12mm
Battery TerminalsPressure Contact
External Height2.5mm
Pack Quantity1
Weight0.9g
Battery IEC CodeCR1225
Battery NEDA Code-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
12mm
External Height
2.5mm
Weight
0.9g
Battery NEDA Code
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
1225
Battery Capacity
50mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery IEC Code
CR1225
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
UN Hazard Code:3090