Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.600 |
5+ | €31.950 |
Product Information
Product Overview
1600-0137 from Ansmann is a black coloured professional multifunctional light - focusable torch. This 3 in 1: flexible, versatile, multifunctional device integrates three lamps in one lamp - focusable flashlight, working light and flashing signal light. It is therefore ideally suited as a universal helper on the road. The luminaire can be used almost anywhere whether as a professional flashlight in darkness to illuminate during work on the road or to protect dangerous areas in traffic. With its large end-cap switch and machined grip, the FUTURE Multi 3in1 is ideal for one-handed operation even with gloves.
- 10W main LED with focusable head
- 1.5W white work light
- 3x red 0.5Hz flashing LED
- Brightness: 220lm (main), 100lm (work light)
- Up to 184m beam range
- Up to 11hrs run time
- Magnetic base
- Robust aluminium housing with machined grip
- Large end-cap switch for ease of operation
- Powered by 3x AAA batteries
Contents
Torch, Belt clip, 3x AAA alkaline batteries.
Technical Specifications
Hand Held
-
220lm
AAA Batteries x 3
4.5V
3W
-
125.5mm
1 x White LED
184m
-
Aluminium
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate