Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €33.320 |
5+ | €32.640 |
10+ | €31.690 |
Product Overview
The 1600-0138 from Ansmann is a Future T200F black coloured professional torch with seamless focussing. It impresses with its ideal proportions and non-slip exterior. The large switch, lamp is ideal for rugged use also with single-handed operation or with gloves. It features seamless focussing by turning the lamp head from a precise point of light to homogeneous floodlighting, large on/off switch and non-slip exterior for maximum user comfort even when wearing gloves, brightness 200lm (100%)/80lm (30%), battery life 3hours / 12hours, light range up to 175metres.
- Ultra-bright, shockproof and waterproof
- Different lighting functions with long battery life
- High-quality aluminium torch for professional use
- 3 x micro AAA power supply
Contents
Professional torch (Future T200F), 3 AAA alkaline batteries, Lanyard.
Technical Specifications
134.8mm
LED
175m
-
No SVHC (21-Jan-2025)
Hand Held
200lm
AAA Batteries x 3
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate