Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.390 |
6+ | €10.890 |
12+ | €10.800 |
Product Information
Product Overview
The 1600-0159 from Ansmann is a black colour professional torch with seamless focussing. The professional torch from Ansmann has the optimum size housing for handling with a non-slip surface. With a large end cap switch the lamp is ideal for rough, single handed, operation even with gloves on. Equipped with the latest LED technology from TOSHIBA, focusing is seamless from a precise point to an even floodlighting. At just 92mm long this powerful little torch has a brightness up to 60lumen with lighting time up to 2.5hour and on full zoom the light can reach a distance of up to 75m.
- Handy and versatile
- Dimensions of 92mm x 21mm
- Product weight of 60g
- Extremely light with seamless focussing
- Compact, strong and high quality
Contents
Belt clip, 1 alkaline AA battery.
Notes
This lamp is intended for mobile use, the included LED lamp is not suitable for household room lighting.
Technical Specifications
Hand Held
60lm
AA Batteries x 1
Future T50F
LED
75m
Aluminium
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate