Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €39.070 |
Price for:Each
Minimum: 1
Multiple: 1
€39.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0224
Order Code3289923
Technical Datasheet
Torch TypeHead Light
Light SourceLED
Lumen Output250lm
Beam Effective Distance49m
Power SourceRechargeable Lithium-Polymer Battery
Torch Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HD250RS from ANSMANN is a high-quality multifunctional rechargeable headlamp which features powerful LED technology for both long range and close distance lighting options. The headlamp features a built-in sensor for easy to use contactless operation by gesturing.
- 5W main LED
- 4W COB LED
- Up to 250lm light output
- Modern sensor technology allows on-off operation by gesture while sensor is on
- 4 selectable lighting functions - COB & main LED 100%, main LED 100%, COB 100% & COB 30%
- Up to 51m beam distance
- Up to 9 hours run time
- Features built-in 1200mAh lithium polymer battery
- Features 45° tiltable head
- Robust ABS construction with comfortable elasticated headband
- IP54 splash resistant
- 1m tested drop height
Contents
HD250RS headlamp, Headband, Micro-USB charging cable.
Technical Specifications
Torch Type
Head Light
Lumen Output
250lm
Power Source
Rechargeable Lithium-Polymer Battery
Product Range
-
Light Source
LED
Beam Effective Distance
49m
Torch Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
UN Hazard Code:3481