Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.590 |
Price for:Each
Minimum: 1
Multiple: 1
€6.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Action COB from ANSMANN is a powerful yet compact torch utilising COB LED technology for enhanced lighting ability. The aluminium construction allows for a light yet durable torch with small size ideal for carrying in pockets, bags or glove compartments to be ready at hand whenever needed.
- 175lm COB LED
- Up to 6 hours run time
- Up to 19m beam distance
- Large endcap switch for easy single-handed operation, even with gloves
- Compact and lightweight design
- Aluminium construction
- Powered by 3x AAA batteries
Technical Specifications
Torch Type
Hand Held
Lumen Output
175lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
COB LED
Beam Effective Distance
19m
Torch Body Material
Aluminium
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85139000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106