Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €55.980 |
Product Information
Product Overview
1600-0501 is a HD800RS headlight offers powerful and versatile lighting ideal for professionals. This rechargeable head torch features two illuminants to suit both narrow point-focus and wide dispersion lighting requirements, and with the removable protected 18650 cell this head torch combines the versatility of replaceable, disposable batteries with environmentally friendly and convenient rechargeable solutions in one handy unit. The light head can also be detatched quickly and conveniently and mounted using the integrated magnets for added lighting options, and thanks to the built-in sensor technology, light can even be made available hands free!
- Bright and powerful 6W narrow-focus main LED
- Efficient 3W wide-focus COB LED
- Up to 800lm lighting, up to 80m beam range and up to 10 hours run time
- 4 lighting modes - Main High, Main Low, COB LED and both LED's
- Features sensor technology - lights in last mode selected hands-free
- Features dimming function while lit
- Slide fitment to headstrap for quick release and attachment
- Back-mounted magnets on light head for separated lighting options
- 50° tilting hinge
- Adjustable headstrap with overhead support strap
Contents
Headlight, 0.8m USB charging cable, Protected 18650 battery, Headstrap.
Technical Specifications
Head Light
800lm
Rechargeable Lithium-Ion Battery
-
LED
80m
ABS (Acrylonitrile Butadiene Styrene), Aluminium, PC (Polycarbonate)
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate