Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1700-0164
Order Code4453883
Also Known AsGTIN UPC EAN: 4013674197255
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €71.390 |
5+ | €57.790 |
10+ | €52.760 |
20+ | €51.700 |
Price for:Each
Minimum: 1
Multiple: 1
€71.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The Ansmann PB212WLED is a high capacity power bank designed for outdoor use. Dual USB-A outputs allow you to charge two devices simultaneously with power distributed by the smart IC chip. The practical design also includes a solar panel for trickle charging, LED lamp and Qi wireless charging output for compatible devices.
- 10,000mAh battery provides enough capacity for approx. four smartphone recharges
- Both USB-A ports can be used to charge devices simultaneously
- The 250mA solar panel can provide power in good sunlight, serving as a trickle charger
- Qi wireless charging pad recharges compatible devices at up to 5W
- The 3W LED lamp provides 100 lumen brightness for illumination or as an emergency marker
- USB-C Input: 5V DC/2A/10W, Solar Charging: 5V/0.25A/1.25W
- USB-A Output: 5V DC/2.1A/10.5W, Qi Wireless: 5W
- Four integrated LEDs show current battery level at the push of a button
- Multiple protection systems with Multi-Safe Technology: short circuit, over current, over discharge, over charge & over temperature
- 3 Year manufacturer warranty
Contents
Power bank charger, USB-C cable and user guide
Technical Specifications
Battery Capacity
10000mAh
Charging Amps
2.1A
External Height
12.5mm
Product Range
-
No. of Charging Ports
2 Ports
External Depth
159.4mm
External Width
78.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342