Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5013243
Order Code1662690
Product RangeHearing Aid Battery Series
Also Known AsA13, AZA675, PR48
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €10.530 |
5+ | €6.540 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
€10.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5013243
Order Code1662690
Product RangeHearing Aid Battery Series
Also Known AsA13, AZA675, PR48
Technical Datasheet
Battery Voltage1.45V
Battery Size CodePR48
Battery TechnologyZinc Air
Battery Capacity310mAh
External Diameter7.9mm
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity6
Battery Type / SizeButton Cell
Weight0.79g
Battery IEC CodePR48
Battery NEDA Code7000ZD
Battery Compliance-
Product RangeHearing Aid Battery Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5013243 is a silver high-performance non-rechargeable Hearing Aid Battery with zinc-air cell technology. The hearing aid with modern zinc-air-technology (1.45V) is the optimal energy source for all analogue and digital hearing aids. It is also ideal for the latest generation of digital devices. It offers a reliable performance and a long durability with a very good price-performance-ratio.
- Long duration and high capacity
- Long durability with LGA-test-certificate
- High-quality and mercury-free
Applications
Power Management, Consumer Electronics
Contents
6x Hearing aid batteries (type 13).
Technical Specifications
Battery Voltage
1.45V
Battery Technology
Zinc Air
External Diameter
7.9mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
PR48
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
PR48
Battery Capacity
310mAh
External Height
5.4mm
Pack Quantity
6
Weight
0.79g
Battery NEDA Code
7000ZD
Product Range
Hearing Aid Battery Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85066000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007