Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5015313.
Order Code1662687
Also Known AsAG10 LR1130 GTIN UPC EAN: 4013674015313
Your Part Number
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.08 |
| 10+ | €1.90 |
| 25+ | €1.83 |
| 50+ | €1.75 |
| 100+ | €1.70 |
Price for:Each
Minimum: 1
Multiple: 1
€2.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No5015313.
Order Code1662687
Also Known AsAG10 LR1130 GTIN UPC EAN: 4013674015313
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeLR54
Battery TechnologyAlkaline
External Diameter11.6mm
Battery Capacity65mAh
Battery TerminalsPressure Contact
External Height3.05mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight1.1g
Battery IEC CodeLR54
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5015313 is a LR54 1.5V/65mAh button-cell Non-rechargeable Battery, alkaline technology with single cell, pressure contact terminal, zinc-manganese dioxide (potassium hydroxide electrolyte) chemical system, no explosion at 20°C, short-circuit period 24h is the safety characteristic, shell life - Under proper storage conditions 90% of the capacity will be maintained after 12 months storage.
- Silver colour
- 1-piece Blister card
- Long life
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
65mAh
External Height
3.05mm
Battery Type / Size
Button Cell
Battery IEC Code
LR54
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
LR54
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
1.1g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003