Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5015332.
Order Code1662683
Also Known AsAG3, LR41, LR736, AG3
Your Part Number
Technical Datasheet
31 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.65 |
| 10+ | €1.17 |
| 25+ | €1.10 |
| 50+ | €0.98 |
Price for:Each
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No5015332.
Order Code1662683
Also Known AsAG3, LR41, LR736, AG3
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeLR41
Battery TechnologyAlkaline
External Diameter7.9mm
Battery Capacity35mAh
External Height3.6mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.7g
Battery IEC CodeLR41
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5015332 from Ansmann is a non rechargeable alkaline button cell with flat top terminals.
- IEC code of battery is LR41
- Available in LR41 standard size
- Nominal voltage of 1.5V
- Nominal capacity of 35mAh
- Battery weight is 0.7g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
35mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
LR41
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
LR41
External Diameter
7.9mm
External Height
3.6mm
Pack Quantity
1
Weight
0.7g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002