Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5015653.
Order Code1865359
Product RangeX-POWER Series
Also Known AsX-Power LR03 Micro
Technical Datasheet
26 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.130 |
| 5+ | €5.040 |
| 10+ | €4.720 |
| 20+ | €4.300 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€8.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No5015653.
Order Code1865359
Product RangeX-POWER Series
Also Known AsX-Power LR03 Micro
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.4mm
Battery Capacity1.3Ah
External Height44.4mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAAA
Weight12g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangeX-POWER Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 5015653.
1 Product Found
Product Overview
The 5015653 is a black micro-AAA X-Power Battery with alkaline cell technology. It is particularly suitable for high drain devices like digital cameras and flash units as well as for permanent use in toys and audio equipment.
- High quality alkaline cell for a long operating period
- Characterized by their high performance
- Very good performance ratio
Applications
Power Management, Audio, Commercial
Contents
4x Alkaline batteries (Micro AAA LR03).
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.3Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AAA
External Diameter
10.4mm
External Height
44.4mm
Pack Quantity
4
Weight
12g
Battery NEDA Code
24A
Product Range
X-POWER Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056