Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €9.600 |
5+ | €5.960 |
10+ | €5.580 |
20+ | €5.240 |
50+ | €4.670 |
Price for:Each
Minimum: 1
Multiple: 1
€9.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5020022
Order Code4544607
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2
Battery TechnologyLithium Manganese Dioxide
External Diameter15.6mm
Battery Capacity850mAh
External Height27mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Weight11g
Battery IEC CodeCR15H270
Battery NEDA Code5046LC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
850mAh
Battery Terminals
Raised Positive and Flat Negative
Weight
11g
Battery NEDA Code
5046LC
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
CR2
External Diameter
15.6mm
External Height
27mm
Pack Quantity
1
Battery IEC Code
CR15H270
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
UN Hazard Code:3090