Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5020072
Order Code1662675
Also Known AsCR1620
Technical Datasheet
6 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.210 |
Price for:Each
Minimum: 1
Multiple: 1
€5.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5020072
Order Code1662675
Also Known AsCR1620
Technical Datasheet
Battery Voltage3V
Battery Size Code1620
Battery TechnologyLithium Manganese Dioxide
External Diameter16mm
Battery Capacity70mAh
Battery TerminalsPressure Contact
External Height2mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight1.3g
Battery IEC CodeCR1620
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The 5020072 is a silver CR1620 lithium button cell Battery with a capacity of 70mAh. It is Ideal for watches, calculators, car keys and digital cameras.
- Better performance, especially in high-drain applications
- -20 to 60°C Temperature range
Applications
Consumer Electronics, Automotive, Portable Devices
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
70mAh
External Height
2mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR1620
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
1620
External Diameter
16mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
1.3g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:3090