Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5035042
Order Code3289112
Also Known AsHR03 Micro 0.8Ah 4
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No5035042
Order Code3289112
Also Known AsHR03 Micro 0.8Ah 4
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity800mAh
External Diameter10.3mm
Battery Size CodeAAA
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity1
Battery Type / SizeAAA
Weight12.5g
Battery IEC CodeHR03
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
800mAh
Battery Size Code
AAA
External Height
44.5mm
Battery Type / Size
AAA
Battery IEC Code
HR03
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
10.3mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
12.5g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
UN Hazard Code:3496