Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5035391
Order Code1730541
Also Known AsSC3000 Z-Tagged; GTIN UPC EAN: 4013674035397
Technical Datasheet
1 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.460 |
| 5+ | €13.810 |
| 10+ | €12.970 |
| 20+ | €11.570 |
| 50+ | €10.440 |
Price for:Each
Minimum: 1
Multiple: 1
€19.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No5035391
Order Code1730541
Also Known AsSC3000 Z-Tagged; GTIN UPC EAN: 4013674035397
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity3Ah
Battery Size CodeSub C
External Diameter22.5mm
Battery TerminalsOpposing Tags
External Height43mm
Pack Quantity1
Battery Type / SizeSub C
Weight55g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High capacity pre-charged Sub C industrial Ni-MH battery, ready to use right away
- Very low self discharge, still ready to use after 1 year storage
- Recharge up to 1000 times
- Environmentally friendly; Mercury and Cadmium free
Contents
Battery only
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
3Ah
External Diameter
22.5mm
External Height
43mm
Battery Type / Size
Sub C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
Sub C
Battery Terminals
Opposing Tags
Pack Quantity
1
Weight
55g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
UN Hazard Code:3496