Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTEX
Manufacturer Part NoTC50A IRON
Order Code3531064
Also Known AsGTIN UPC EAN: 5015044094088
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.090 |
5+ | €46.000 |
Price for:Each
Minimum: 1
Multiple: 1
€48.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTEX
Manufacturer Part NoTC50A IRON
Order Code3531064
Also Known AsGTIN UPC EAN: 5015044094088
Technical Datasheet
Supply Voltage VAC999V
Output Power50W
Heat Temperature Max450°C
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A low voltage soldering iron for use with 660A 690D & 760RWK soldering stations, where a fully controllable temperature output is required.
Technical Specifications
Supply Voltage VAC
999V
Heat Temperature Max
450°C
Plug Type
-
Output Power
50W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13