Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTIFERENCE
Manufacturer Part NoHDMIE50V2
Order Code3531186
Also Known AsGTIN UPC EAN: 5012073900533
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANTIFERENCE
Manufacturer Part NoHDMIE50V2
Order Code3531186
Also Known AsGTIN UPC EAN: 5012073900533
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Extend a 4K UHD or 1080p Full HD HDMI source to a remote display over a single Cat6 network cable complete with HDMI loop function. Provides a convenient AV distribution solution for home theatre systems, commercial and educational applications.
- Supports resolutions up to 4K UHD @60Hz (4:4:4) with a cable run up to 50m
- Supports 18Gb/s video bandwidth, 8/10/12-bit colour depth
- Dolby Digital/Plus/EX/TrueHD, DTS/DTS-EX/DTS High Res, DSD/DSD-HD and LPCM audio formats
- Compatible with Sky HD & Sky Q
- Compliant with HDCP 2.2 and HDMI 2.0
- Built-in EDID management system
- PoC design, no PSU required at receiver
- Ultra slim metal enclosure with ESD protection
- Transmitter connections: HDMI in/out, 3.5mm IR, RJ45 and Micro USB (service only)
- Receiver connections: HDMI out, 3.5mm IR, RJ45 and Micro USB (service only)
- Dimensions (HxWxD): 13x69x102mm (each)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6